Part Details for 1812LS-124XJRC by Coilcraft Inc
Overview of 1812LS-124XJRC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812LS-124XJRC | Coilcraft Inc | General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1915 | |
1812LS-104XJBC | Coilcraft Inc | General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | |
1812LS-123XJBC | Coilcraft Inc | General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP |
Price & Stock for 1812LS-124XJRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1812LS-124XJRC
|
Mouser Electronics | RF Inductors - SMD RF chip inductor RoHS: Compliant | 0 |
|
$0.5790 / $1.2700 | Order Now |
|
Coilcraft Direct | RF inductor, ferrite core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 81 |
|
$0.2500 / $0.7300 | Buy Now |
Part Details for 1812LS-124XJRC
1812LS-124XJRC CAD Models
1812LS-124XJRC Part Data Attributes
|
1812LS-124XJRC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812LS-124XJRC
Coilcraft Inc
General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP, 1915
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 11.5 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.135 A | |
Self Resonance Frequency | 14.5 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 5% |
Alternate Parts for 1812LS-124XJRC
This table gives cross-reference parts and alternative options found for 1812LS-124XJRC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812LS-124XJRC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812LS-124XJTD | General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Coilcraft Inc | 1812LS-124XJRC vs 1812LS-124XJTD |
1812LS-124XJRB | RF inductor, ferrite core, 5% tol, SMT, RoHS | Coilcraft Inc | 1812LS-124XJRC vs 1812LS-124XJRB |
1812LS-124XJTB | General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Coilcraft Inc | 1812LS-124XJRC vs 1812LS-124XJTB |
1812LS-124XJLC | General Purpose Inductor, 120uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | Coilcraft Inc | 1812LS-124XJRC vs 1812LS-124XJLC |