Part Details for 1812LS-223XKLC by Coilcraft Inc
Overview of 1812LS-223XKLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1812LS-223XKLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 22 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 600 |
|
$0.2100 / $0.4500 | Buy Now |
DISTI #
SMC-1812LS-223XKLC
|
Sensible Micro Corporation | 1 Element, 22 Uh, Ferrite-Core, General Purpose Inductor, Smd RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 14+ Container: Tape & Reel | 352 |
|
$0.1598 / $0.1720 | RFQ |
Part Details for 1812LS-223XKLC
1812LS-223XKLC CAD Models
1812LS-223XKLC Part Data Attributes
|
1812LS-223XKLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812LS-223XKLC
Coilcraft Inc
General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 3.2 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.26 A | |
Self Resonance Frequency | 32 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |
Alternate Parts for 1812LS-223XKLC
This table gives cross-reference parts and alternative options found for 1812LS-223XKLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812LS-223XKLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812LS-223XKLB | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP | Coilcraft Inc | 1812LS-223XKLC vs 1812LS-223XKLB |