Part Details for 1812LS-224XKBC by Coilcraft Inc
Overview of 1812LS-224XKBC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1812LS-224XKBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 600 |
|
RFQ | ||
|
Quest Components | Inductor, Ceramic Core, 220uh, 10±% | 2481 |
|
$0.1875 / $0.4500 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 220uh, 10±% | 480 |
|
$0.1575 / $0.5250 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 220uh, 10±% | 3200 |
|
$0.2625 / $0.7500 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 220uh, 10±% | 417 |
|
$0.5000 / $1.2500 | Buy Now |
|
Quest Components | Inductor, Ceramic Core, 220uh, 10±% | 80 |
|
$0.9785 / $1.9570 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 79 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for 1812LS-224XKBC
1812LS-224XKBC CAD Models
1812LS-224XKBC Part Data Attributes
|
1812LS-224XKBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812LS-224XKBC
Coilcraft Inc
General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1915, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1915 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 16.2 Ω | |
Inductance-Nom (L) | 220 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 38 | |
Rated Current-Max | 0.115 A | |
Self Resonance Frequency | 7.6 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 10% |
Alternate Parts for 1812LS-224XKBC
This table gives cross-reference parts and alternative options found for 1812LS-224XKBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812LS-224XKBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812LS-224XKBD | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | Coilcraft Inc | 1812LS-224XKBC vs 1812LS-224XKBD |