1812LS-273XJBB
Coilcraft Inc
Description: General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP

Overview of 1812LS-273XJBB by Coilcraft Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
1812LS-273XJBB Coilcraft Inc General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP
1812LS-104XJBC Coilcraft Inc General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP
1812LS-123XJBC Coilcraft Inc General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP

Price & Stock for 1812LS-273XJBB by Coilcraft Inc

Part # Manufacturer Description Stock Price Buy
Quest Components   46
  • 1 $2.2000
  • 12 $1.3200
  • 46 $1.1000
$1.1000 / $2.2000 Buy Now

CAD Models for 1812LS-273XJBB by Coilcraft Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1812LS-273XJBB by Coilcraft Inc

1812LS-273XJBB
Coilcraft Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COILCRAFT INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
DC Resistance
3.6 Ω
Inductance-Nom (L)
27 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Quality Factor-Min (at L-nom)
45
Rated Current-Max
0.24 A
Self Resonance Frequency
27 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 2.5 MHZ
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
2.5 MHz
Tolerance
5%
Want to compare parts?
  1. 1812LS-273XJBB
    Coilcraft Inc
    General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812LS-273XJBB by Coilcraft Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812LS-273XJBB by Coilcraft Inc

Select Manufacturer
Which Manufacturer of 1812LS-273XJBB would you like to use for your alert(s)?
  • Please alert me when 1812LS-273XJBB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1812LS-273XJBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812LS-273XJBB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1812LS-273XJBB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812LS-273XJBB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812LS-273XJBB by Coilcraft Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: