There are no models available for this part yet.
Overview of 1812LS-273XJBC by Coilcraft Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812LS-273XJBC | Coilcraft Inc | General Purpose Inductor, 27uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | |
1812LS-104XJBC | Coilcraft Inc | General Purpose Inductor, 100uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP | |
1812LS-123XJBC | Coilcraft Inc | General Purpose Inductor, 12uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP |
Price & Stock for 1812LS-273XJBC by Coilcraft Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Inductor, Ceramic Core, 27uh, 5±% | 4858 |
|
$0.1650 / $0.4500 | Buy Now | ||
Quest Components | Inductor, Ceramic Core, 27uh, 5±% | 1440 |
|
$0.1365 / $0.5250 | Buy Now |
CAD Models for 1812LS-273XJBC by Coilcraft Inc
Part Data Attributes for 1812LS-273XJBC by Coilcraft Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COILCRAFT INC
|
Package Description
|
1915
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Case/Size Code
|
1915
|
Construction
|
Chip
|
Core Material
|
FERRITE
|
DC Resistance
|
3.6 Ω
|
Inductance-Nom (L)
|
27 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
3.43 mm
|
Package Length
|
4.95 mm
|
Package Style
|
SMT
|
Package Width
|
3.81 mm
|
Packing Method
|
TR, 7 Inch
|
Quality Factor-Min (at L-nom)
|
45
|
Rated Current-Max
|
0.24 A
|
Self Resonance Frequency
|
27 MHz
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Special Feature
|
Q MEASURED AT 2.5 MHZ
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
2.5 MHz
|
Tolerance
|
5%
|
Alternate Parts for 1812LS-273XJBC
This table gives cross-reference parts and alternative options found for 1812LS-273XJBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812LS-273XJBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST450RAB273JLZ | General Purpose Inductor, 27uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | 1812LS-273XJBC vs ST450RAB273JLZ |
ST450RAB273JQH | General Purpose Inductor, 27uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | 1812LS-273XJBC vs ST450RAB273JQH |
ST450RAB273JSH | General Purpose Inductor, 27uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | 1812LS-273XJBC vs ST450RAB273JSH |
ST450RAB273JLH | General Purpose Inductor, 27uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | 1812LS-273XJBC vs ST450RAB273JLH |
ST450RAB273JTH | General Purpose Inductor, 27uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | 1812LS-273XJBC vs ST450RAB273JTH |
ST450RAB273JQZ | General Purpose Inductor, 27uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | 1812LS-273XJBC vs ST450RAB273JQZ |
ST450RAB273JPZ | General Purpose Inductor, 27uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | 1812LS-273XJBC vs ST450RAB273JPZ |
ST450RAB273JPH | General Purpose Inductor, 27uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | 1812LS-273XJBC vs ST450RAB273JPH |
ST450RAB273JRZ | General Purpose Inductor, 27uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | 1812LS-273XJBC vs ST450RAB273JRZ |
ST450RAB273JSZ | General Purpose Inductor, 27uH, 5%, Ferrite-Core, 1915 | Coilcraft Inc | 1812LS-273XJBC vs ST450RAB273JSZ |