Part Details for 1812LS-333XJBC by Coilcraft Inc
Overview of 1812LS-333XJBC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1812LS-333XJBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Inductor, Ceramic Core, 33uh, 5±% | 4635 |
|
$0.1500 / $0.3600 | Buy Now |
|
Chip1Cloud | Inductor RF Chip Unshielded Wirewound 33uH 5% 2.5MHz 45Q-Factor Ferrite 0.23A 4Ohm DCR 1812 T/R | 8900 |
|
RFQ | |
|
Perfect Parts Corporation | 6 |
|
RFQ | ||
|
Sense Electronic Company Limited | 1812L | 1341 |
|
RFQ |
Part Details for 1812LS-333XJBC
1812LS-333XJBC CAD Models
1812LS-333XJBC Part Data Attributes
|
1812LS-333XJBC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812LS-333XJBC
Coilcraft Inc
General Purpose Inductor, 33uH, 5%, 1 Element, Ferrite-Core, SMD, 1915, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1915 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1915 | |
Construction | Chip | |
Core Material | FERRITE | |
DC Resistance | 4 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.23 A | |
Self Resonance Frequency | 23 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 2.5 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.5 MHz | |
Tolerance | 5% |