Part Details for 1812LS-474XJLC by Coilcraft Inc
Overview of 1812LS-474XJLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1812LS-474XJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1812LS-474XJLC
|
Mouser Electronics | RF Inductors - SMD 1812 470uH Unshld 5% 90mA 26.5Ohms RoHS: Compliant | 0 |
|
Order Now | |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 470UH, 5%, 1 ELEMENT, FERRITE-CORE, SMD, 1812 | 3200 |
|
$0.6285 / $2.0950 | Buy Now |
|
Coilcraft Direct | RF inductor, ferrite core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 711 |
|
$0.2700 / $0.7900 | Buy Now |
|
Chip1Cloud | Inductor RF Chip Unshielded Wirewound 470uH 5% 790KHz 38Q-Factor Ferrite 0.085A 26.5Ohm DCR 1812 T/R / Chip Inductors - 1812LS Series (4532) | 12800 |
|
RFQ | |
DISTI #
2287048
|
element14 Asia-Pacific | INDUCTOR, 470UH, 5%, 4.4MHZ, RF, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6643 / $1.4869 | Buy Now |
DISTI #
2287048RL
|
element14 Asia-Pacific | INDUCTOR, 470UH, 5%, 4.4MHZ, RF, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.6643 / $1.0327 | Buy Now |
DISTI #
2287048RL
|
Farnell | INDUCTOR, 470UH, 5%, 4.4MHZ, RF, SMD RoHS: Compliant Min Qty: 100 Lead time: 10 Weeks, 1 Days Container: Reel | 0 |
|
$0.6204 / $1.1522 | Buy Now |
DISTI #
2287048
|
Farnell | INDUCTOR, 470UH, 5%, 4.4MHZ, RF, SMD RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.6204 / $1.6228 | Buy Now |
|
Perfect Parts Corporation | 672 |
|
RFQ | ||
|
Sense Electronic Company Limited | 1812L | 5824 |
|
RFQ |
Part Details for 1812LS-474XJLC
1812LS-474XJLC CAD Models
1812LS-474XJLC Part Data Attributes
|
1812LS-474XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812LS-474XJLC
Coilcraft Inc
General Purpose Inductor, 470uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 26.5 Ω | |
Inductance-Nom (L) | 470 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.085 A | |
Self Resonance Frequency | 4.4 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 5% |