Part Details for 1812LS-824XJLC by Coilcraft Inc
Overview of 1812LS-824XJLC by Coilcraft Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1812LS-824XJLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1812LS-824XJLC
|
Mouser Electronics | RF Inductors - SMD 1812 820uH Unshld 5% 0.06A 41Ohms RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 1800 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 160 |
|
$0.2812 / $0.7500 | Buy Now |
|
Quest Components | 1440 |
|
$0.3780 / $0.9450 | Buy Now | |
|
Quest Components | 128 |
|
$0.3000 / $1.0000 | Buy Now | |
|
Coilcraft Direct | RF inductor, ferrite core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 598 |
|
$0.2700 / $0.7900 | Buy Now |
|
Chip1Cloud | Inductor RF Chip Unshielded Wirewound 820uH 5% 790KHz 25Q-Factor Ferrite 0.055A 41Ohm DCR 1812 T/R / Chip Inductors - 1812LS Series (4532) | 9700 |
|
RFQ | |
DISTI #
2287051
|
element14 Asia-Pacific | INDUCTOR, 820UH, 5%, 2.1MHZ, RF, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 355 |
|
$0.6305 / $1.2743 | Buy Now |
DISTI #
2287051RL
|
element14 Asia-Pacific | INDUCTOR, 820UH, 5%, 2.1MHZ, RF, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 355 |
|
$0.6305 / $0.7616 | Buy Now |
DISTI #
2287051
|
Farnell | INDUCTOR, 820UH, 5%, 2.1MHZ, RF, SMD RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 355 |
|
$0.5231 / $1.1486 | Buy Now |
Part Details for 1812LS-824XJLC
1812LS-824XJLC CAD Models
1812LS-824XJLC Part Data Attributes
|
1812LS-824XJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812LS-824XJLC
Coilcraft Inc
General Purpose Inductor, 820uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1915 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 41 Ω | |
Inductance-Nom (L) | 820 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.43 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Current-Max | 0.055 A | |
Self Resonance Frequency | 2.1 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.79 MHz | |
Tolerance | 5% |