Part Details for 1812PS-333JLC by Coilcraft Inc
Overview of 1812PS-333JLC by Coilcraft Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1812PS-333JLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1812PS-333JLC
|
Mouser Electronics | Power Inductors - SMD 1812 33uH Shld 5% 1.1A 400mOhms RoHS: Compliant | 339 |
|
$1.5700 / $3.4400 | Buy Now |
|
Coilcraft Direct | Power inductor, shielded, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 3330 |
|
$0.5300 / $1.5100 | Buy Now |
|
Chip1Cloud | Shielded High SRF Inductors - 1812PS | 7000 |
|
RFQ | |
DISTI #
2287068RL
|
element14 Asia-Pacific | INDUCTOR, 33UH, 1.1A, 5%, PWR, 30MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 385 |
|
$1.6319 / $2.5254 | Buy Now |
DISTI #
2287068
|
element14 Asia-Pacific | INDUCTOR, 33UH, 1.1A, 5%, PWR, 30MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 385 |
|
$1.6319 / $3.6331 | Buy Now |
DISTI #
2287068
|
Farnell | INDUCTOR, 33UH, 1.1A, 5%, PWR, 30MHZ RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Cut Tape | 385 |
|
$1.5192 / $3.8795 | Buy Now |
DISTI #
2287068RL
|
Farnell | INDUCTOR, 33UH, 1.1A, 5%, PWR, 30MHZ RoHS: Compliant Min Qty: 100 Lead time: 9 Weeks, 1 Days Container: Reel | 385 |
|
$1.5192 / $2.7998 | Buy Now |
Part Details for 1812PS-333JLC
1812PS-333JLC CAD Models
1812PS-333JLC Part Data Attributes:
|
1812PS-333JLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812PS-333JLC
Coilcraft Inc
General Purpose Inductor, 33uH, 5%, 1 Element, Ceramic-ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 2320 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2320 | |
Construction | Rectangular | |
Core Material | CERAMIC-FERRITE | |
DC Resistance | 0.4 Ω | |
Inductance-Nom (L) | 33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.81 mm | |
Package Length | 5.87 mm | |
Package Style | SMT | |
Package Width | 4.98 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 1.1 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | Q IS MEASURED AT 1MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 5% |