Part Details for 1812R-561J by API Delevan
Overview of 1812R-561J by API Delevan
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP220ACBZ-1812R7 | Analog Devices | High PSRR, Low Noise DUAL Ldo | |
ADP2140ACPZ1812R7 | Analog Devices | .6A Buck 1.8Vo + 0.3A LDO 1.2V | |
ADM561JRSZ-REEL | Analog Devices | 3.3V N/BOOK RS-232 I/F IC |
Price & Stock for 1812R-561J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812R-561J-ND
|
DigiKey | FIXED IND 560NH 409MA 1.2OHM SMD Min Qty: 650 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3235 | Buy Now |
DISTI #
807-1812R-561J
|
Mouser Electronics | RF Inductors - SMD .56uH 5% 1.2ohm Unshielded SMT Induc RoHS: Compliant | 0 |
|
$1.2300 / $2.4800 | Order Now |
|
Future Electronics | FIXED IND 560NH 409MA 1.2 OHM RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.2500 / $1.3000 | Buy Now |
Part Details for 1812R-561J
1812R-561J CAD Models
1812R-561J Part Data Attributes
|
1812R-561J
API Delevan
Buy Now
Datasheet
|
Compare Parts:
1812R-561J
API Delevan
General Purpose Inductor, 0.56uH, 5%, 1 Element, Iron-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Package Description | 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1812 | |
Construction | Rectangular | |
Core Material | IRON | |
DC Resistance | 1.2 Ω | |
Inductance-Nom (L) | 0.56 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.4 mm | |
Package Length | 4.83 mm | |
Package Style | SMT | |
Package Width | 3.4 mm | |
Packing Method | TR, 13 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.409 A | |
Self Resonance Frequency | 170 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 5% |