Part Details for 1812SMS-27NG by Coilcraft Inc
Overview of 1812SMS-27NG by Coilcraft Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-27NGL | Coilcraft Inc | RF inductor, air core, 2% tol, SMT, RoHS | |
1812SMS-27NGLB | Coilcraft Inc | General Purpose Inductor, 0.027uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
1812SMS-27NGLC | Coilcraft Inc | General Purpose Inductor, 0.027uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Price & Stock for 1812SMS-27NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 1539 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | 1196 |
|
$0.3250 / $1.2500 | Buy Now | |
|
Quest Components | 200 |
|
$0.6000 / $1.2000 | Buy Now | |
|
Quest Components | 35 |
|
$0.6000 / $1.0000 | Buy Now |
Part Details for 1812SMS-27NG
1812SMS-27NG CAD Models
1812SMS-27NG Part Data Attributes
|
1812SMS-27NG
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812SMS-27NG
Coilcraft Inc
General Purpose Inductor, 27uH, 2%, 1 Element, Air-Core, SMD, 1915, SMD
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | SMD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1915 | |
Construction | Wirewound | |
Core Material | AIR | |
DC Resistance | 0.004 Ω | |
Inductance-Nom (L) | 27 µH | |
Inductor Application | HIGH CURRENT INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.2 mm | |
Package Length | 4.95 mm | |
Package Style | SMT | |
Package Width | 3.81 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 3.5 A | |
Self Resonance Frequency | 2700 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 150 MHz | |
Tolerance | 2% |