-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.039uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1812SMS-39NJLC
|
Mouser Electronics | RF Inductors - SMD 1812 39nH Unshld 5% 3A 4.4mOhms AECQ2 RoHS: Compliant | 147 |
|
$1.0300 / $2.2400 | Buy Now |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 750 |
|
$0.2625 / $0.9375 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.039UH, 5%, 1 ELEMENT, AIR-CORE, SMD, 2520 | 600 |
|
$0.3250 / $1.2500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.039UH, 5%, 1 ELEMENT, AIR-CORE, SMD, 2520 | 160 |
|
$1.2250 / $2.4500 | Buy Now |
|
Coilcraft Direct | RF inductor, air core, 5% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 8573 |
|
$0.2600 / $0.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1812SMS-39NJLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812SMS-39NJLC
Coilcraft Inc
General Purpose Inductor, 0.039uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1925 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2520 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.0044 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.2 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 4.95 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 3 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 150 MHz | |
Tolerance | 5% |