Part Details for 1812SMS-R12GLC by Coilcraft Inc
Overview of 1812SMS-R12GLC by Coilcraft Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1812SMS-R12GLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1812SMS-R12GLC
|
Mouser Electronics | RF Inductors - SMD 1812 120nH Unshld 2% 1.5A 17.3mOhms AECQ RoHS: Compliant | 1926 |
|
$1.2600 / $2.7700 | Buy Now |
|
Bristol Electronics | 5964 |
|
RFQ | ||
|
Quest Components | 1 ELEMENT, 0.12 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 17 |
|
$0.7125 / $0.8550 | Buy Now |
|
Quest Components | 1 ELEMENT, 0.12 uH, AIR-CORE, GENERAL PURPOSE INDUCTOR, SMD | 93 |
|
$0.7000 / $1.4000 | Buy Now |
|
Coilcraft Direct | RF inductor, air core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 49255 |
|
$0.3800 / $1.3800 | Buy Now |
|
Chip1Cloud | Inductor RF Wirewound 0.12uH 2% 150MHz 100Q-Factor Air 1.5A 0.0173Ohm DCR Automotive T/R / Midi Spring Air Core Inductors | 11500 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1191 |
|
$0.7500 / $1.1500 | Buy Now |
DISTI #
2287126RL
|
element14 Asia-Pacific | INDUCTOR, 120NH, 2%, 1.1GHZ, RF, SMD RoHS: Compliant Min Qty: 100 Container: Reel | 326 |
|
$2.6962 / $2.7553 | Buy Now |
DISTI #
2287126
|
element14 Asia-Pacific | INDUCTOR, 120NH, 2%, 1.1GHZ, RF, SMD RoHS: Compliant Min Qty: 1 Container: Cut Tape | 326 |
|
$2.6962 / $2.9252 | Buy Now |
DISTI #
2287126
|
Farnell | INDUCTOR, 120NH, 2%, 1.1GHZ, RF, SMD RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 1 Days Container: Cut Tape | 326 |
|
$1.9589 / $3.1393 | Buy Now |
Part Details for 1812SMS-R12GLC
1812SMS-R12GLC CAD Models
1812SMS-R12GLC Part Data Attributes:
|
1812SMS-R12GLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812SMS-R12GLC
Coilcraft Inc
General Purpose Inductor, 0.12uH, 2%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 1925 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 2520 | |
Construction | Rectangular | |
Core Material | Air | |
DC Resistance | 0.0173 Ω | |
Inductance-Nom (L) | 0.12 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.2 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 4.95 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 100 | |
Rated Current-Max | 1.5 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Test Frequency | 150 MHz | |
Tolerance | 2% |