Part Details for 1812WBT-3LB by Coilcraft Inc
Overview of 1812WBT-3LB by Coilcraft Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1812WBT-3LB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RF TRANSFORMER, 4MHZ MIN, 200MHZ MAX | 3 |
|
$1.3500 | Buy Now |
Part Details for 1812WBT-3LB
1812WBT-3LB CAD Models
1812WBT-3LB Part Data Attributes:
|
1812WBT-3LB
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812WBT-3LB
Coilcraft Inc
RF Transformer, 4MHz Min, 200MHz Max, 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Cut-off Frequency-Max | 200 MHz | |
Cut-off Frequency-Min | 4 MHz | |
Height | 3.43 mm | |
Insertion Loss | 1 dB | |
JESD-609 Code | e4 | |
Length | 4.95 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Primary Inductance | 1.25 µH | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |