Part Details for 1812WBT-4LC by Coilcraft Inc
Overview of 1812WBT-4LC by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1812WBT-4LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1812WBT-4LC
|
Mouser Electronics | Audio Transformers / Signal Transformers 1812WBT SMT Wideband Wideband RoHS: Compliant | 0 |
|
$2.0700 | Order Now |
|
Coilcraft Direct | Wideband RF transformer, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 1410 |
|
$0.5900 / $2.5900 | Buy Now |
Part Details for 1812WBT-4LC
1812WBT-4LC CAD Models
1812WBT-4LC Part Data Attributes:
|
1812WBT-4LC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
1812WBT-4LC
Coilcraft Inc
RF Transformer, 11MHz Min, 480MHz Max, 1:1, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Application | SIGNAL | |
Cut-off Frequency-Max | 480 MHz | |
Cut-off Frequency-Min | 11 MHz | |
Height | 3.43 mm | |
Insertion Loss | 1 dB | |
Isolation Voltage | 35.35 V | |
JESD-609 Code | e4 | |
Length | 4.95 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Frequency-Max | 480000 kHz | |
Operating Frequency-Min | 11000 kHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Primary Inductance | 0.22 µH | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |