There are no models available for this part yet.
Overview of 1813/27 R1 C by APM HEXSEAL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1813H-222MLD | Coilcraft Inc | General Purpose Inductor, 2.06uH, 20%, 1 Element, Ferrite-Core, SMD, 3524, ROHS COMPLIANT | |
DO1813H-472MLD | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 3524, ROHS COMPLIANT | |
DO1813P-222HCB | Coilcraft Inc | General Purpose Inductor, 2.06uH, 20%, 1 Element, SMD |
Price & Stock for 1813/27 R1 C by APM HEXSEAL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
335-1813/27R1C-ND
|
DigiKey | SILIKROME T3-1/4 LAMP FILTER, RE Min Qty: 250 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7070 | Buy Now | |
DISTI #
608-1813/27R1C
|
Mouser Electronics | Lamp Lenses Silikrome Lamp Filter - Red RoHS: Compliant | 58 |
|
$0.5770 / $1.7900 | Buy Now |
CAD Models for 1813/27 R1 C by APM HEXSEAL
Part Data Attributes for 1813/27 R1 C by APM HEXSEAL
1813/27 R1 C
APM HEXSEAL
|
|
---|---|
Samacsys Manufacturer
|
APM HEXSEAL
|
Want to compare parts?
-
1813/27 R1 CAPM HEXSEALVS
-