Part Details for 1813114 by Phoenix Contact
Overview of 1813114 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1813114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1813114-ND
|
DigiKey | TERM BLOCK HDR 4POS 7.62MM Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4040 | Buy Now |
DISTI #
651-1813114
|
Mouser Electronics | Pluggable Terminal Blocks GMSTBA 2.5 HC/ 4-GU-7 62 BK RoHS: Compliant | 0 |
|
$1.3600 / $1.5400 | Order Now |
DISTI #
71550465
|
RS | Pluggable Header 7.62mm 12AWG 630V 16A 4 Position Combicon Power Series | Phoenix Contact 1813114 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3600 / $1.9400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2700 / $1.6700 | Buy Now |
DISTI #
000000000005181345
|
Sager | Pluggable Terminal Blocks GMSTBA 2.5 HC/ 4-GU-7 62 BK Min Qty: 50 | 0 |
|
$1.6000 / $1.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2700 / $1.6700 | Buy Now |
Part Details for 1813114
1813114 CAD Models
1813114 Part Data Attributes
|
1813114
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1813114
Phoenix Contact
TERM BLOCK HDR 4POS 7.62MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |