There are no models available for this part yet.
Overview of 18141 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021814-10016T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 16 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | |
10131318-141210PLF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 14 Positions, Non GW Compatible Nylon66, Tray Packing, With Pegs. | |
10131318-1412100LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Dual Row, Right Angle Through Hole Header, Gold Flash plating, Black Color, 14 Positions, Non GW Compatible Nylon66, Tray Packing. |
Price & Stock for 18141 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
67513614
|
Verical | Conn Barrier Strip 36 POS 11.1mm Screw ST Panel Mount 20A RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2311 | Americas - 230 |
|
$17.8750 / $31.3950 | Buy Now | |
DISTI #
CIN18141
|
Interstate Connecting Components | 3541118001 | 0 |
|
Buy Now | ||
DISTI #
CIN18-141
|
Interstate Connecting Components | BARRIER | 0 |
|
$14.7539 | Buy Now |
CAD Models for 18141 by Cinch Connectivity Solutions
Part Data Attributes for 18141 by Cinch Connectivity Solutions
|
|
---|---|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|