-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10048-1-ND
|
DigiKey | CONN TERM BLOCK Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1005 In Stock |
|
$0.4387 / $0.4860 | Buy Now |
DISTI #
651-1814498
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/ 2-2,5-H THR WH R24 RoHS: Compliant | 750 |
|
$0.4380 / $0.4900 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: THR soldering - conductor/PCB connection direction: 0 ° - color: white - Pin layout: Linear double pinning - Solder pin [P]: 2.1 mm RoHS: Compliant | 0 |
|
$0.4423 / $0.6268 | Buy Now |
|
Bristol Electronics | 402 |
|
RFQ | ||
|
Quest Components | 321 |
|
$0.7040 / $1.7600 | Buy Now | |
DISTI #
1814498
|
TTI | Pluggable Terminal Blocks PTSM 0,5/ 2-2,5-H THR WH R24 RoHS: Compliant pbFree: Pb-Free Min Qty: 530 Package Multiple: 530 Container: Reel | Americas - 0 |
|
$0.4440 | Buy Now |
DISTI #
000000000004091066
|
Sager | Pluggable Terminal Blocks PTSM 0,5/ 2-2,5-H THR WH R24 Min Qty: 530 | 0 |
|
$0.5515 / $0.5940 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 740 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - pitch: 2.5 mm - number of positions: 2 - connection method: Push-in spring connection - mounting: THR soldering - conductor/PCB connection direction: 0 ° - color: white - Pin layout: Linear double pinning - Solder pin [P]: 2.1 mm RoHS: Compliant | 0 |
|
$0.4423 / $0.6268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1814498
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1814498
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |