There are no models available for this part yet.
Overview of 1814569 by RS Pro
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1814569 by RS Pro
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71879508
|
RS | Tantalum Electrolytic Capacitor, Solid Dipped, 1uF 25VDC 20% | RS PRO 1814569 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.1590 | Buy Now |