-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9959-1-ND
|
DigiKey | CONN HEADER 5POS 2.5MM TH Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
803 In Stock |
|
$0.8600 / $0.9540 | Buy Now |
DISTI #
651-1814870
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/ 5-HH-2,5- THR WH R32 RoHS: Compliant | 1013 |
|
$0.8600 / $0.9600 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 5 - pitch: 2.5 mm - color: white - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.1 mm | 0 |
|
$0.8780 / $1.2810 | Buy Now |
|
ComSIT USA | HEADER Strip Terminal Block RoHS: Compliant | Europe - 2500 |
|
RFQ | |
DISTI #
000000000004091104
|
Sager | Pluggable Terminal Blocks PTSM 0,5/ 5-HH-2,5- THR WH R32 Min Qty: 500 | 0 |
|
$1.0800 / $1.1200 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 420 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 5 - pitch: 2.5 mm - color: white - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.1 mm | 0 |
|
$0.8780 / $1.2810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1814870
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1814870
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |