-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9966-1-ND
|
DigiKey | CONN HEADER 5POS 2.5MM SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1142 In Stock |
|
$1.1500 | Buy Now |
DISTI #
651-1814948
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/ 5-HH0-2,5- SMD WH R32 RoHS: Compliant | 1419 |
|
$1.1400 / $1.2700 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 5 - pitch: 2.5 mm - color: white - contact surface: Tin - mounting: SMD soldering - pin layout: Linear pad geometry | 0 |
|
$1.1700 / $1.7000 | Buy Now |
DISTI #
1814948
|
TTI | Pluggable Terminal Blocks PTSM 0,5/ 5-HH0-2,5- SMD WH R32 RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$1.1600 | Buy Now |
DISTI #
000000000004091111
|
Sager | Pluggable Terminal Blocks PTSM 0,5/ 5-HH0-2,5- SMD WH R32 Min Qty: 600 | 0 |
|
$1.4400 / $1.5000 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 550 |
|
RFQ | |
DISTI #
3240568
|
Farnell | TERMINAL BLOCK, HEADER, 5WAY, SMD RoHS: Compliant Min Qty: 600 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$1.2612 | Buy Now |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 5 - pitch: 2.5 mm - color: white - contact surface: Tin - mounting: SMD soldering - pin layout: Linear pad geometry | 0 |
|
$1.1700 / $1.7000 | Buy Now |
|
Perfect Parts Corporation | 661 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1814948
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1814948
Phoenix Contact
Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |