-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 3POS 2.5MM TH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9971-1-ND
|
DigiKey | CONN HEADER 3POS 2.5MM TH Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
602 In Stock |
|
$0.6175 / $0.6840 | Buy Now |
DISTI #
651-1814993
|
Mouser Electronics | Pluggable Terminal Blocks PTSM 0,5/ 3-HHI-2,5- THR WH R32 RoHS: Compliant | 853 |
|
$0.6170 / $0.6900 | Buy Now |
DISTI #
71850670
|
RS | Pluggable Header 2.5mm 20AWG 160V 6A 3 Position | Phoenix Contact 1814993 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.9100 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 3 - pitch: 2.5 mm - color: white - contact surface: Tin - mounting: THR soldering - solder pin [P]: 2.1 mm | 0 |
|
$0.6370 / $0.9020 | Buy Now |
DISTI #
000000000004091116
|
Sager | Pluggable Terminal Blocks PTSM 0,5/ 3-HHI-2,5- THR WH R32 Min Qty: 500 | 0 |
|
$0.7763 / $0.8360 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 1600 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 3 - pitch: 2.5 mm - color: white - contact surface: Tin - mounting: THR soldering - solder pin [P]: 2.1 mm | 0 |
|
$0.6370 / $0.9020 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1814993
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1814993
Phoenix Contact
CONN HEADER 3POS 2.5MM TH
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |