-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R8639
|
Newark | Pt17024 |Schrack Te Connectivity 1816124-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 / $2.0300 | Buy Now |
DISTI #
PB2072-ND
|
DigiKey | RETAINING CLIP FOR 29MM PT78 Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
988 In Stock |
|
$1.9089 / $3.3900 | Buy Now |
DISTI #
1816124-1
|
Avnet Americas | SCR1816124-1 - Bulk (Alt: 1816124-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0 |
|
$1.7360 / $1.9600 | Buy Now |
DISTI #
655-1816124-1
|
Mouser Electronics | Relay Sockets & Hardware PT17024 RoHS: Compliant | 970 |
|
$1.9700 / $3.3500 | Buy Now |
DISTI #
71344760
|
RS | Circular Connector, PT17024 | TE Connectivity 1816124-1 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1600 / $3.3400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$1.7500 | Buy Now |
DISTI #
AMP1816124-1
|
Heilind Electronics | PT17024 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PT17024 RoHS: Compliant |
395 In Stock |
|
$1.6800 / $2.9500 | Buy Now |
DISTI #
66462968
|
Verical | Relay Accessories Retaining Clip for Electromechanical Relay Min Qty: 20 Package Multiple: 10 | Americas - 390 |
|
$2.7714 / $3.9073 | Buy Now |
DISTI #
1816124-1
|
TTI | Relay Sockets & Hardware PT17024 Min Qty: 1000 Package Multiple: 10 Container: Each | Americas - 0 |
|
$1.7100 / $1.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy