Part Details for 181631 by TE Connectivity
Overview of 181631 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Price & Stock for 181631
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
181631-ND
|
DigiKey | CONN PIN WIRE 16-14AWG P-G Min Qty: 10000 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2618 | Buy Now |
DISTI #
181631
|
Avnet Americas | AMP181631 - Tape and Reel (Alt: 181631) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
$0.2481 / $0.2717 | Buy Now |
DISTI #
571-181631
|
Mouser Electronics | Terminals PG 16-14 EMBOUT RoHS: Compliant | 159 |
|
$0.2580 / $0.6300 | Buy Now |
DISTI #
72021548
|
RS | Pg 16-14 Embout | TE Connectivity 181631 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2860 / $0.2940 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks Container: Box | 0Box |
|
$0.2320 | Buy Now |
DISTI #
AMP181631
|
Heilind Electronics | PG 16-14 EMBOUT | Americas - 0 in Stock |
|
$0.2854 / $0.2938 | Buy Now |
|
Onlinecomponents.com | PG 16-14 EMBOUT RoHS: Compliant | 0 |
|
$0.2444 / $0.5118 | Buy Now |
DISTI #
AMP181631
|
Interstate Connecting Components | PG 16-14 EMBOUT | 0 |
|
$0.2854 / $0.2938 | Buy Now |
DISTI #
000000000000838869
|
Sager | Terminals PG 16-14 EMBOUT Min Qty: 1000 | 0 |
|
$0.3281 | Buy Now |
DISTI #
181631
|
Avnet Abacus | AMP181631 (Alt: 181631) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 181631
181631 CAD Models
181631 Part Data Attributes
|
181631
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
181631
TE Connectivity
PG 16-14 EMBOUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PVC | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |