Part Details for 181689 by Gems Sensors & Controls
Overview of 181689 by Gems Sensors & Controls
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 181689
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C8742
|
Newark | Flow Sensor, 8-60Gpm, 13.8Bar, 25.4Mm, Flow Rate Min:8Gpm (Us), Flow Rate Max:60Gpm (Us), Operating Pressure Max:14Bar, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:5%, Product Range:Rfs Series, Accuracy:+/-5%, Port Style:Nptrohs Compliant: No |Gems Sensors 181689 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$670.4400 / $1,037.8000 | Buy Now |
DISTI #
70461118
|
RS | Liquid Brass 115 V ac Flow Meter, 13.8bar Pressure, 6 - 60 gal/min | Gems Sensors 181689 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$729.8000 / $793.2600 | Buy Now |