Part Details for 1816904 by Phoenix Contact
Overview of 1816904 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1816904
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1816904-ND
|
DigiKey | TERM BLOCK PLUG 7POS STR 3.5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1640 | Buy Now |
DISTI #
651-1816904
|
Mouser Electronics | Pluggable Terminal Blocks MC 1 5/ 7-ST-3 5-LR RoHS: Compliant | 0 |
|
$6.7200 / $7.8200 | Order Now |
DISTI #
71712653
|
RS | PCB Plug Screw 3.5mm 16AWG 160V 8A 7 Position | Phoenix Contact 1816904 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8400 / $9.7700 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$6.6900 / $9.1100 | Buy Now |
DISTI #
000000000004091166
|
Sager | Pluggable Terminal Blocks MC 1 5/ 7-ST-3 5-LR Min Qty: 50 | 0 |
|
$8.2800 / $8.9200 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 2500 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$6.6900 / $9.1100 | Buy Now |
Part Details for 1816904
1816904 CAD Models
1816904 Part Data Attributes
|
1816904
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1816904
Phoenix Contact
TERM BLOCK PLUG 7POS STR 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |