Part Details for 1816962 by Phoenix Contact
Overview of 1816962 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for 1816962
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1816962-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 3.5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.0680 | Buy Now |
DISTI #
651-1816962
|
Mouser Electronics | Pluggable Terminal Blocks MC 1 5/13-ST-3 5-LR RoHS: Compliant | 0 |
|
$13.0600 / $14.2500 | Order Now |
DISTI #
71724152
|
RS | Terminal Block, Plug, Female Sockets, 13 pos, 0.138" pitch, 8A, 300V, 14-30 AWG | Phoenix Contact 1816962 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4800 / $17.8300 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 13 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$12.2100 / $16.6100 | Buy Now |
DISTI #
000000000004091172
|
Sager | Pluggable Terminal Blocks MC 1 5/13-ST-3 5-LR Min Qty: 50 | 0 |
|
$15.1000 / $15.6600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 2200 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 13 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$12.2100 / $16.6100 | Buy Now |
Part Details for 1816962
1816962 CAD Models
1816962 Part Data Attributes
|
1816962
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1816962
Phoenix Contact
TERM BLOCK PLUG 13POS STR 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |