Part Details for 1816988 by Phoenix Contact
Overview of 1816988 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1816988
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1816988-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 3.5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9570 | Buy Now |
DISTI #
651-1816988
|
Mouser Electronics | Pluggable Terminal Blocks MC 1 5/15-ST-3 5-LR RoHS: Compliant | 0 |
|
$15.9500 | Order Now |
DISTI #
71783789
|
RS | PCB Plug Screw 3.5mm 16AWG 160V 8A 15 Position | Phoenix Contact 1816988 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9600 / $21.3600 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 15 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin | 0 |
|
$15.6000 / $22.1600 | Buy Now |
DISTI #
000000000004091174
|
Sager | Pluggable Terminal Blocks MC 1 5/15-ST-3 5-LR Min Qty: 50 | 0 |
|
$18.1100 / $18.7800 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 950 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 15 - pitch: 3.5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin | 0 |
|
$15.6000 / $22.1600 | Buy Now |
Part Details for 1816988
1816988 CAD Models
1816988 Part Data Attributes
|
1816988
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1816988
Phoenix Contact
TERM BLOCK PLUG 15POS STR 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |