Part Details for 1817356 by Phoenix Contact
Overview of 1817356 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1817356
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1817356-ND
|
DigiKey | TERM BLOCK PLUG 14POS STR 3.5MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.5810 | Buy Now |
DISTI #
651-1817356
|
Mouser Electronics | Pluggable Terminal Blocks FK-MCP 1 5/14-ST-3 5-LR RoHS: Compliant | 0 |
|
$22.5800 | Order Now |
DISTI #
71775851
|
RS | PCB Plug Push-In 3.5mm 16AWG 160V 8A 14 Position | Phoenix Contact 1817356 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1700 / $30.2500 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 14 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$22.0800 / $31.3600 | Buy Now |
DISTI #
000000000004091203
|
Sager | Pluggable Terminal Blocks FK-MCP 1 5/14-ST-3 5-LR Min Qty: 50 | 0 |
|
$25.6300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1700 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 14 - pitch: 3.5 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$22.0800 / $31.3600 | Buy Now |
Part Details for 1817356
1817356 CAD Models
1817356 Part Data Attributes:
|
1817356
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1817356
Phoenix Contact
TERM BLOCK PLUG 14POS STR 3.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 14 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |