Part Details for 1817453 by Phoenix Contact
Overview of 1817453 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1817453
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1817453-ND
|
DigiKey | TERM BLOCK PLUG 5POS STR 3.81MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7030 | Buy Now |
DISTI #
651-1817453
|
Mouser Electronics | Pluggable Terminal Blocks FK-MCP 1 5/ 5-ST-3 81-LR RoHS: Compliant | 0 |
|
$7.7500 / $9.0200 | Order Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$8.1300 / $11.0600 | Buy Now |
DISTI #
000000000004091209
|
Sager | Pluggable Terminal Blocks FK-MCP 1 5/ 5-ST-3 81-LR Min Qty: 50 | 0 |
|
$9.8800 / $10.6400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 950 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 3.81 mm - connection method: Push-in spring connection - color: green - contact surface: Tin | 0 |
|
$8.1300 / $11.0600 | Buy Now |
Part Details for 1817453
1817453 CAD Models
1817453 Part Data Attributes:
|
1817453
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1817453
Phoenix Contact
TERM BLOCK PLUG 5POS STR 3.81MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |