Part Details for 1817R 0101000 by Belden Inc
Overview of 1817R 0101000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250101000YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical DIP,1x10Pin,Gold flash,LCP,4.0mm*2.0mm*2.8mm,Color-Black,BAG | |
10126010-10002TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10126010-10003TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle-Mount, x16, 164 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for 1817R 0101000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K1162
|
Newark | Shielded Multipair Cable 8Pr 1000Ft 300V Black, Cable Shielding:Shielded, No. Of Pairs:8 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Belden 1817R 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 4000 |
|
$8,656.8800 / $9,326.7500 | Buy Now |
DISTI #
BEL11981-ND
|
DigiKey | 8 #22 FS PR PVC FS PVC Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.7658 | Buy Now |
DISTI #
566-1817R-1000-10
|
Mouser Electronics | Multi-Conductor Cables 22AWG 8PR STRAND 1000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$7,587.2900 | Order Now |
DISTI #
70004322
|
RS | Multiconductor Cable, 8Pr, 22AWG, 7x30, TC, PO ins, Foil, Black PVC jkt, CMR | Belden 1817R 0101000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$7,627.3600 | RFQ |