Part Details for 1818 by CEC Industries Ltd
Overview of 1818 by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4018-184MRC | Coilcraft Inc | General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, CHIP, 1515, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4018-183MLB | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT | |
LPS4018-184ML | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ |
Price & Stock for 1818
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M1643
|
Newark | Lamp, Incandescent, Mini Bayonet/Ba9S, 24V, 4.08W, Supply Voltage:24V, Lamp Base Type:Ba9S, Bulb Size:T-3 1/4, Mscp:3.3, Average Bulb Life:250H, Product Range:-, Current Rating:170Ma, Lead Style:Bayonet, Ba9S, Length:30.2Mm Rohs Compliant: Yes |Cec Industries 1818 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$0.8800 / $2.2200 | Buy Now |
DISTI #
4895-1818-ND
|
DigiKey | Box of 10 T3 1/4 M BAY 24V .17A Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$8.1500 / $10.2400 | Buy Now |