-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB CONN TERM BLK 1P GRN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-10238-ND
|
DigiKey | TERM BLOCK 1POS 30DEG PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
50 In Stock |
|
$3.9050 / $5.6200 | Buy Now |
DISTI #
651-1819192
|
Mouser Electronics | Fixed Terminal Blocks SPTA 16/1-10,0 RoHS: Compliant | 50 |
|
$3.9000 / $5.6200 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - pitch: 10 mm - number of positions: 1 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 60 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 4.1 mm | 0 |
|
$3.9800 / $5.8100 | Buy Now |
DISTI #
000000000005249284
|
Sager | Fixed Terminal Blocks SPTA 16/1-10,0 Min Qty: 50 | 0 |
|
$4.9100 / $5.5000 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 950 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - pitch: 10 mm - number of positions: 1 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 60 ° - color: green - Pin layout: Linear double pinning - Solder pin [P]: 4.1 mm | 0 |
|
$3.9800 / $5.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1819192
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1819192
Phoenix Contact
PCB CONN TERM BLK 1P GRN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |