Part Details for 181LY-102J by TOKO Inc
Overview of 181LY-102J by TOKO Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 181LY-102J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1 ELEMENT, 1000 uH, GENERAL PURPOSE INDUCTOR | 9 |
|
$1.1250 / $1.3500 | Buy Now |
|
Quest Components | 1 ELEMENT, 1000 uH, GENERAL PURPOSE INDUCTOR | 13 |
|
$2.9260 / $3.9900 | Buy Now |
Part Details for 181LY-102J
181LY-102J CAD Models
181LY-102J Part Data Attributes:
|
181LY-102J
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
181LY-102J
TOKO Inc
General Purpose Inductor, 1000uH, 5%, 1 Element
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 3.4 Ω | |
Inductance-Nom (L) | 1000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Quality Factor-Min (at L-nom) | 70 | |
Rated Current-Max | 55 A | |
Self Resonance Frequency | 0.77 MHz | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 50 KHZ | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Test Frequency | 0.001 MHz | |
Tolerance | 5% |