Part Details for 182-0118-20 by TE Connectivity
Overview of 182-0118-20 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 182-0118-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
182-0118-20-ND
|
DigiKey | 182-0118-20 Min Qty: 7107 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4992 | Buy Now |
DISTI #
571-182-0118-20
|
Mouser Electronics | Rectangular MIL Spec Connectors ZPF000000000001930 Socket, Gold, 20 RoHS: Compliant | 8530 |
|
$0.4740 / $1.0600 | Buy Now |
DISTI #
DCH182-0118-20
|
Heilind Electronics | ZPF000000000001930 182-0118-20 | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | 25 |
|
$0.8142 / $1.3570 | Buy Now | |
DISTI #
182-0118-20
|
TTI | Rectangular MIL Spec Connectors ZPF000000000001930 Socket, Gold, 20 Min Qty: 7107 Package Multiple: 1 Container: Each | Americas - 0 |
|
$0.4700 / $0.4900 | Buy Now |
DISTI #
DCH182-0118-20
|
Interstate Connecting Components | ZPF000000000001930 182-0118-20 | 0 |
|
Buy Now | |
|
Master Electronics | Contact SKT 20 Size Crimp ST Cable Mount RoHS: Compliant |
4928 In Stock |
|
$0.4712 / $0.7030 | Buy Now |
Part Details for 182-0118-20
182-0118-20 CAD Models
182-0118-20 Part Data Attributes
|
182-0118-20
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
182-0118-20
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.518 mm2 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 7.5 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |