Part Details for 182-0347-01 by TE Connectivity
Overview of 182-0347-01 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Price & Stock for 182-0347-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DCH182-0347-01
|
Heilind Electronics | Americas - 0 in Stock1 On Order |
|
$151.3408 / $299.4600 | Buy Now | |
DISTI #
DCH182-0347-01
|
Interstate Connecting Components | 04 On Order |
|
$151.3408 / $299.4600 | Buy Now | |
|
Master Electronics | Standard Circular Connectors RoHS: Compliant |
25 In Stock |
|
$147.9400 / $207.4800 | Buy Now |
Part Details for 182-0347-01
182-0347-01 CAD Models
182-0347-01 Part Data Attributes
|
182-0347-01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
182-0347-01
TE Connectivity
Connector Accessory, Contact
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Style | TWINAX | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Terminal Type | CRIMP |