Part Details for 182-0862-22 by TE Connectivity
Overview of 182-0862-22 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Price & Stock for 182-0862-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
182-0862-22-ND
|
DigiKey | 182-0862-22 Min Qty: 1764 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1124 | Buy Now |
DISTI #
182-0862-22
|
Avnet Americas | Connector Contact Socket 22 Contact Size Gold Plating - Bulk (Alt: 182-0862-22) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-182-0862-22
|
Mouser Electronics | Circular MIL Spec Contacts D369 CONTACT RoHS: Compliant | 0 |
|
$2.1100 | Order Now |
DISTI #
DCH182-0862-22
|
Heilind Electronics | ZPF000000000121739 EN3155-071F2220 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
182-0862-22
|
TTI | Circular MIL Spec Contacts D369 CONTACT Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 7304 In Stock |
|
$2.4400 / $2.9600 | Buy Now |
DISTI #
182-0862-22
|
Avnet Americas | Connector Contact Socket 22 Contact Size Gold Plating - Bulk (Alt: 182-0862-22) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
182-0862-22
|
Avnet Americas | Connector Contact Socket 22 Contact Size Gold Plating - Bulk (Alt: 182-0862-22) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
DCH182-0862-22
|
Interstate Connecting Components | ZPF000000000121739 EN3155-071F2220 | 0 |
|
Buy Now | |
|
Master Electronics | Contact, SKT, Size 22, Gold RoHS: Compliant |
3273 In Stock |
|
$2.3600 / $2.8600 | Buy Now |
Part Details for 182-0862-22
182-0862-22 CAD Models
182-0862-22 Part Data Attributes
|
182-0862-22
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
182-0862-22
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity |