Part Details for 1820 by Keystone Electronics Corp
Overview of 1820 by Keystone Electronics Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1820-ND
|
DigiKey | HEX STANDOFF #6-32 ALUM 2-1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9723 In Stock |
|
$0.6941 / $1.4900 | Buy Now |
DISTI #
534-1820
|
Mouser Electronics | Standoffs & Spacers HEX .250X2.25 ALUM RoHS: Compliant | 16856 |
|
$0.7790 / $1.5000 | Buy Now |
DISTI #
70182817
|
RS | Standoff, 1/4 Hex, Female, Threaded 6-32, Length 2.250, Alum/Clear Iridite | Keystone Electronics 1820 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2900 / $1.4300 | RFQ |
|
Future Electronics | 6 - 32 Threaded 2.25 inch Length Aluminum Hex Standoff RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$1.6700 / $1.7800 | Buy Now |
DISTI #
KEY1820
|
Heilind Electronics | Americas - 6 in Stock |
|
$1.6300 | Buy Now | |
DISTI #
KEYS1820
|
TME | Screwed spacer sleeve, 57.15mm, Int.thread: UNC6-32, hexagonal Min Qty: 10 | 0 |
|
$1.0900 / $1.4000 | RFQ |
DISTI #
000000000000033004
|
Sager | Standoffs & Spacers HEX .250X2.25 ALUM Min Qty: 500 | 0 |
|
$0.7608 / $1.4900 | Buy Now |
Part Details for 1820
1820 CAD Models
1820 Part Data Attributes
|
1820
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1820
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |