-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1820589-ND
|
DigiKey | MKDS 1/ 4-3 5 HT BK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
318 In Stock |
|
$1.7469 / $2.1300 | Buy Now |
DISTI #
651-1820589
|
Mouser Electronics | Fixed Terminal Blocks MKDS 1/ 4-3,5 HT BK RoHS: Compliant | 41 |
|
$1.7400 / $2.1100 | Buy Now |
DISTI #
72527226
|
RS | MKDS 1/ 4-3 5 HT BK | Phoenix Contact 1820589 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5300 | RFQ |
|
Onlinecomponents.com | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: THR soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm | 6200 Factory Stock |
|
$1.7800 / $2.3000 | Buy Now |
DISTI #
000000000005709185
|
Sager | Fixed Terminal Blocks MKDS 1/ 4-3,5 HT BK Min Qty: 50 | 0 |
|
$2.2000 / $2.4600 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 450 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 4 - connection method: Screw connection with tension sleeve - mounting: THR soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm | 6200 Factory Stock |
|
$1.7800 / $2.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1820589
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1820589
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |