Part Details for 1820DDBX by TE Connectivity
Overview of 1820DDBX by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1820DDBX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 230VAC 5A SPST-NO/SPST-NC Flange Protective Relay |
1 In Stock |
|
$0 | Buy Now |
DISTI #
2-1618065-4
|
TTI | Industrial Relays 1820DDBX Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,663.5900 | Buy Now |
Part Details for 1820DDBX
1820DDBX CAD Models
1820DDBX Part Data Attributes
|
1820DDBX
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1820DDBX
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 102.2 mm | |
Body Height | 76.2 mm | |
Body Length or Diameter | 102.4 mm | |
Coil Voltage(AC)-Max | 230 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Physical Dimension | 117.47 X 123.82 X 76.2 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM B | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |