Part Details for 1821.1101 by Marquardt Switches Inc
Overview of 1821.1101 by Marquardt Switches Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110171-HMC457QS16G | Analog Devices | HMC457QS16G Evaluation PCB, 21 | |
110127-HMC546MS8G | Analog Devices | HMC546MS8G 1843 MHz Evaluation | |
110128-HMC546MS8G | Analog Devices | HMC546MS8G 1960 MHz Evaluation |
Price & Stock for 1821.1101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK5191
|
Newark | Toggle Sw, Spst, 6A, 250Vac, Panel Rohs Compliant: Yes |Marquardt 1821.1101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 162 |
|
$5.8400 / $6.3300 | Buy Now |
DISTI #
979-1821.1101
|
Mouser Electronics | Toggle Switches TOGGLE ON/OFF SWITCH SPST RoHS: Compliant | 225 |
|
$2.1000 / $3.4900 | Buy Now |
DISTI #
70459046
|
RS | Switch, Toggle, SPST/ON-OFF, 6A, Non-Illuminated, Black, 1820 Series | Marquardt Switches 1821.1101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1143 |
|
$1.3800 | Buy Now |
|
Future Electronics | SPST On-Off 250 V 6 A Quick Connect Panel Mount Switch RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Box | 0Box |
|
$4.3200 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF SPST Round Lever Quick Conn 6A 250VAC 372.85VA Panel Mount with Snap-In RoHS: Compliant |
250 In Stock |
|
$1.9400 / $5.2500 | Buy Now |
DISTI #
1821.1101
|
TME | Switch: toggle, Pos: 2, SPST, ON-OFF, 6A/250VAC, 1821, Toggle: round Min Qty: 1 | 195 |
|
$3.3400 / $4.1100 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF SPST Round Lever Quick Conn 6A 250VAC 372.85VA Panel Mount with Snap-In RoHS: Compliant |
250 In Stock |
|
$1.9400 / $5.2500 | Buy Now |