Part Details for 182102 by Amphenol Corporation
Overview of 182102 by Amphenol Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
182102
|
Avnet Americas | Conn UHF PL 0Hz to 300MHz Crimp ST Cable Mount Gold - Bag (Alt: 182102) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
182102
|
Avnet Americas | Conn UHF PL 0Hz to 300MHz Crimp ST Cable Mount Gold - Bag (Alt: 182102) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$2.9125 / $4.5725 | Buy Now |
DISTI #
99H5868
|
Avnet Americas | Conn UHF PL 0Hz to 300MHz Crimp ST Cable Mount Gold - Bulk (Alt: 99H5868) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 74 Partner Stock |
|
$6.5200 / $7.2800 | Buy Now |
DISTI #
182102
|
TTI | RF Connectors / Coaxial Connectors UHF STRT CRIMP PLUG RG-8, RG-213, RG-393 pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$4.7600 | Buy Now |
DISTI #
182102
|
Avnet Americas | Conn UHF PL 0Hz to 300MHz Crimp ST Cable Mount Gold - Bag (Alt: 182102) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
182102
|
Avnet Americas | Conn UHF PL 0Hz to 300MHz Crimp ST Cable Mount Gold - Bag (Alt: 182102) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bag | 0 |
|
$2.9125 / $4.5725 | Buy Now |
DISTI #
99H5868
|
Avnet Americas | Conn UHF PL 0Hz to 300MHz Crimp ST Cable Mount Gold - Bulk (Alt: 99H5868) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 74 Partner Stock |
|
$6.5200 / $7.2800 | Buy Now |
DISTI #
182102
|
Avnet Americas | Conn UHF PL 0Hz to 300MHz Crimp ST Cable Mount Gold - Bag (Alt: 182102) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.9125 / $4.5725 | Buy Now |
DISTI #
99H5868
|
Avnet Americas | Conn UHF PL 0Hz to 300MHz Crimp ST Cable Mount Gold - Bulk (Alt: 99H5868) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 74 Partner Stock |
|
$6.5200 / $7.2800 | Buy Now |
DISTI #
182102
|
Avnet Asia | Conn UHF PL 0Hz to 300MHz Crimp ST Cable Mount Gold (Alt: 182102) RoHS: Compliant Min Qty: 1000 Package Multiple: 10 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 182102
182102 CAD Models
182102 Part Data Attributes
|
182102
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
182102
Amphenol Corporation
RF UHF Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 1.205 inch | |
Body Diameter | 0.717 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG-213/U | |
Connector Type | RF UHF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |