Part Details for 1821025 by Phoenix Contact
Overview of 1821025 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1821025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
651-1821025
|
Mouser Electronics | Pluggable Terminal Blocks SAMPLE PTSM 0,5/ 5- 2,5-V SMDWH RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Conn Terminal Block 5 POS 2.5mm Solder RA Thru-Hole 6A | 0 |
|
$0 | Buy Now |
DISTI #
2364169
|
Farnell | TERMINAL BLOCK, WIRE TO BRD, 5POS, 20AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 20 |
|
$1.7189 / $2.0576 | Buy Now |
Part Details for 1821025
1821025 CAD Models
1821025 Part Data Attributes
|
1821025
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1821025
Phoenix Contact
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |