Part Details for 1821070 by Phoenix Contact
Overview of 1821070 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1821070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X5067
|
Newark | Din Rail Mount Terminal Block, 4, 1 Kv, 41 A Rohs Compliant: Yes |Phoenix Contact 1821070 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2700 / $18.2300 | Buy Now |
DISTI #
277-10372-ND
|
DigiKey | TERM BLK PUSH IN CLMP 4P GRANITE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
98 In Stock |
|
$23.4600 | Buy Now |
DISTI #
651-1821070
|
Mouser Electronics | Fixed Terminal Blocks PLW 16-6/ 4-10 RoHS: Compliant | 71 |
|
$23.4600 | Buy Now |
|
Onlinecomponents.com | Panel feed-through terminal block - connection method: Push-lock connection - Push-in spring connection - number of positions: 4 - load current: 41 A - cross section: 2.5 mm² - 10 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 64.4 mm - color: gray | 0 |
|
$23.7200 / $30.1300 | Buy Now |
DISTI #
1821070
|
TTI | Fixed Terminal Blocks PLW 16-6/ 4-10 RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Each | Americas - 0 |
|
$23.5100 / $24.5500 | Buy Now |
DISTI #
000000000005384328
|
Sager | Fixed Terminal Blocks PLW 16-6/ 4-10 Min Qty: 1 | 0 |
|
$24.4400 / $36.6700 | Buy Now |
|
Dynamic Solutions GmbH | Panel feed-through terminal block | 1600 |
|
RFQ | |
DISTI #
2393489
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$28.6586 / $37.0950 | Buy Now |
DISTI #
2393489
|
Farnell | TERMINAL BLOCK, DIN RAIL, 4POS, 10AWG RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$9.0104 | Buy Now |
|
Master Electronics | Panel feed-through terminal block - connection method: Push-lock connection - Push-in spring connection - number of positions: 4 - load current: 41 A - cross section: 2.5 mm² - 10 mm² - connection direction of the conductor to plug-in direction: 0 ° - width: 64.4 mm - color: gray | 0 |
|
$23.7200 / $30.1300 | Buy Now |
Part Details for 1821070
1821070 CAD Models
1821070 Part Data Attributes:
|
1821070
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1821070
Phoenix Contact
TERM BLK PUSH IN CLMP 4POS 2PC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANADARD: UL 94V-0, POLYAMIDE | |
Fastening Method | PUSH-IN | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 41 A | |
Rated Voltage | 1000 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 4 AWG |