Part Details for 1821135 by Phoenix Contact
Overview of 1821135 by Phoenix Contact
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1821135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1821135-ND
|
DigiKey | TERM BLOCK PLUG 6POS STR 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
28 In Stock |
|
$6.4269 / $8.5400 | Buy Now |
DISTI #
651-1821135
|
Mouser Electronics | Pluggable Terminal Blocks FMC 0 5/ 6-ST-2 54 RoHS: Compliant | 434 |
|
$6.4200 / $8.5400 | Buy Now |
DISTI #
V99:2348_14265770
|
Arrow Electronics | Conn PC Terminal Block F 6 POS 2.54mm RA Cable Mount 6A Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1903 | Americas - 2 |
|
$2.6800 / $5.5146 | Buy Now |
DISTI #
71712736
|
RS | PCB Plug Push-In 2.54mm 20AWG 160V 6A 6 Position | Phoenix Contact 1821135 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.6700 / $9.5300 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 6 - pitch: 2.54 mm - connection method: Push-in spring connection - color: black - contact surface: Gold |
200 In Stock |
|
$6.6300 / $9.0500 | Buy Now |
DISTI #
71293169
|
Verical | Conn PC Terminal Block F 6 POS 2.54mm RA Cable Mount 6A Min Qty: 10 Package Multiple: 5 Date Code: 2001 | Americas - 200 |
|
$8.4841 / $11.7685 | Buy Now |
DISTI #
32906823
|
Verical | Conn PC Terminal Block F 6 POS 2.54mm RA Cable Mount 6A Min Qty: 2 Package Multiple: 1 Date Code: 1903 | Americas - 2 |
|
$2.6800 | Buy Now |
DISTI #
1821135
|
TTI | Pluggable Terminal Blocks FMC 0 5/ 6-ST-2 54 RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Each | Americas - 0 |
|
$6.5200 | Buy Now |
DISTI #
000000000005434376
|
Sager | Pluggable Terminal Blocks FMC 0 5/ 6-ST-2 54 Min Qty: 1 | 0 |
|
$8.0900 / $9.4300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1500 |
|
RFQ |
Part Details for 1821135
1821135 CAD Models
1821135 Part Data Attributes:
|
1821135
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1821135
Phoenix Contact
TERM BLOCK PLUG 6POS STR 2.54MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 6 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 0.5 mm2 | |
Wire Gauge | 20 AWG |