-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK PLUG 8POS STR 2.54MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1821151-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 2.54MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
52 In Stock |
|
$8.1738 / $10.4100 | Buy Now |
DISTI #
651-1821151
|
Mouser Electronics | Pluggable Terminal Blocks FMC 0 5/ 8-ST-2 54 RoHS: Compliant | 109 |
|
$8.1700 / $10.4100 | Buy Now |
DISTI #
71712643
|
RS | PCB Plug Push-In 2.54mm 20AWG 160V 6A 8 Position | Phoenix Contact 1821151 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4900 / $12.1300 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 8 - pitch: 2.54 mm - connection method: Push-in spring connection - color: black - contact surface: Gold |
100 In Stock |
|
$8.2700 / $11.0400 | Buy Now |
DISTI #
1821151
|
TTI | Pluggable Terminal Blocks FMC 0 5/ 8-ST-2 54 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$8.5400 / $8.9500 | Buy Now |
DISTI #
000000000005434378
|
Sager | Pluggable Terminal Blocks FMC 0 5/ 8-ST-2 54 Min Qty: 100 | 30 |
|
$10.2700 / $10.6600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 4000 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 8 - pitch: 2.54 mm - connection method: Push-in spring connection - color: black - contact surface: Gold |
100 In Stock |
|
$8.2700 / $11.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1821151
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1821151
Phoenix Contact
TERM BLOCK PLUG 8POS STR 2.54MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |