-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1821656-ND
|
DigiKey | HEADER NOMINAL CURRENT: 6 A RATE Min Qty: 315 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6040 | Buy Now |
DISTI #
651-1821656
|
Mouser Electronics | Pluggable Terminal Blocks MCV 0,5/13-G-2,54 SMD R56 RoHS: Compliant | 0 |
|
$8.6000 / $8.6100 | Order Now |
DISTI #
71712882
|
RS | Pluggable Header 2.54mm 20AWG 160V 6A 13 Position | Phoenix Contact 1821656 RoHS: Compliant Min Qty: 315 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3700 / $11.9500 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 13 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: SMD soldering - pin layout: Linear pad geometry - Sample values available under SAMPLE MC... RoHS: Compliant | 0 |
|
$7.6900 / $16.1100 | Buy Now |
DISTI #
000000000005577366
|
Sager | Pluggable Terminal Blocks MCV 0,5/13-G-2,54 SMD R56 Min Qty: 315 | 0 |
|
$9.7700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 550 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 6 A - rated voltage (III/2): 160 V - nominal cross section: 0.5 mm² - number of positions: 13 - pitch: 2.54 mm - color: black - contact surface: Gold - mounting: SMD soldering - pin layout: Linear pad geometry - Sample values available under SAMPLE MC... RoHS: Compliant | 0 |
|
$7.6900 / $16.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1821656
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1821656
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |