-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOD 1 CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C7145
|
Newark | Mod 1 Contact Rohs Compliant: Yes |Amp Te Connectivity 182198-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 800 |
|
$0.1580 / $0.2180 | Buy Now |
DISTI #
A106209-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP TIN Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1262 In Stock |
|
$0.0928 / $0.2100 | Buy Now |
DISTI #
182198-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 182198-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.1602 | Buy Now |
DISTI #
29C7145
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 29C7145) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 4 Days Container: Bulk | 800 Partner Stock |
|
$0.1650 | Buy Now |
DISTI #
571-182198-1
|
Mouser Electronics | Headers & Wire Housings TIN CONTACT RoHS: Compliant | 9672 |
|
$0.1580 / $0.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.1423 | Buy Now |
DISTI #
AMP182198-1
|
Heilind Electronics | MOD 1 CONTACT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MOD 1 CONTACT RoHS: Compliant |
47780 In Stock |
|
$0.1429 / $0.1502 | Buy Now |
DISTI #
57564825
|
Verical | Contact SKT Crimp ST Cable Mount 18-22AWG Loose RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2010 | Americas - 47500 |
|
$0.1884 / $0.2086 | Buy Now |
DISTI #
77589851
|
Verical | Contact SKT Crimp ST Cable Mount 18-22AWG Loose RoHS: Compliant Min Qty: 56 Package Multiple: 1 Date Code: 2351 | Americas - 9800 |
|
$0.0927 / $0.1609 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
182198-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
182198-1
TE Connectivity
MOD 1 CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.091 inch | |
Cable Entry-Min | 0.071 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED TYPE | |
Cross Section Area | 0.9 mm2 | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |