There are no models available for this part yet.
Overview of 1823053 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1823053 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1823053-ND
|
DigiKey | CONN TERM BLK CABLE HSG BK 10P Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
77 In Stock |
|
$8.4000 | Buy Now | |
DISTI #
651-1823053
|
Mouser Electronics | Terminal Block Tools & Accessories KGS-MSTB2.5/10-BK RoHS: Compliant | 0 |
|
$8.4000 | Order Now | |
DISTI #
71833796
|
RS | Cable Housing 0mm 10 Position | Phoenix Contact 1823053 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.3200 / $10.4000 | RFQ | |
Onlinecomponents.com | Cable housing, for cable diameters of 6 - 13.5 mm, marker strips and transparent label carrier are included, color: Black, no. of positions: 10 RoHS: Compliant | 0 |
|
$8.5700 / $11.9800 | Buy Now | ||
DISTI #
000000000001094145
|
Sager | Terminal Block Tools & Accessories KGS-MSTB2.5/10-BK Min Qty: 10 | 0 |
|
$10.4100 / $12.1400 | Buy Now | |
Master Electronics | Cable housing, for cable diameters of 6 - 13.5 mm, marker strips and transparent label carrier are included, color: Black, no. of positions: 10 RoHS: Compliant | 0 |
|
$8.5700 / $11.9800 | Buy Now |
CAD Models for 1823053 by Phoenix Contact
Part Data Attributes for 1823053 by Phoenix Contact
1823053
Phoenix Contact
|
|
---|---|
Samacsys Manufacturer
|
Phoenix Contact
|
Want to compare parts?
-
1823053Phoenix ContactVS
-